807-024-424-208

Heilind Number:EDA807-024-424-208
Manufacturer:EDAC
Manufacturer Number:807-024-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-424-208

Detailed Description

Introducing our 807-024-424-208 High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connectivity. Designed for demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing that can withstand extreme temperatures ranging from -40 to 105 °C. With two rows of 24 positions, it offers ample connectivity options while maintaining a compact footprint with a pitch of .156 in and row spacing of .2 in. The contact material is made of robust Copper Alloy, ensuring secure and low-resistance connections. Its straight mount orientation makes installation easy and efficient. Trust in this green-colored connector to deliver superior performance in industrial and commercial applications. Explore the full range of PCB connectors in our catalog and experience seamless connectivity solutions for your projects.