807-024-424-212

Heilind Number:EDA807-024-424-212
Manufacturer:EDAC
Manufacturer Number:807-024-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-424-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high-performance applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C. Its durable housing, made of UL 94V-0 Diallyl Phthalate, provides excellent protection and longevity. With two rows and 24 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether you're working on industrial machinery or electronic devices, this green-colored connector is the perfect choice for seamless board-to-board connections. Trust in its 5A amperage rating and straight mount orientation for dependable performance in any environment. Explore our full range of connectors for all your PCB assembly needs.