807-024-425-101

Heilind Number:EDA807-024-425-101
Manufacturer:EDAC
Manufacturer Number:807-024-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector is not only sturdy and durable but also able to withstand extreme temperatures ranging from -40 to 105 °C. Featuring a single row design with 24 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures efficient signal transmission while maintaining robustness. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise and secure connections. Whether used in industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with reliability and efficiency.