807-024-425-103

Heilind Number:EDA807-024-425-103
Manufacturer:EDAC
Manufacturer Number:807-024-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant Green color and is engineered for optimal conductivity, with a 5A amperage rating and Copper Alloy contact material. The durable housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a single row configuration and 24 positions, it provides seamless connectivity for your PCB assembly. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Trust in its performance and quality, a must-have in the realm of board-to-board PCB connectivity.