807-024-425-107

Heilind Number:EDA807-024-425-107
Manufacturer:EDAC
Manufacturer Number:807-024-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant Green color for easy identification, this connector is designed for top performance with a 5A amperage rating. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional fire safety and durability. With a single row configuration and 24 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted from Copper Alloy, the contact material guarantees efficient signal transmission. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse applications. Trust in our Card Edge Connector for superior quality and performance in your PCB assembly projects.