807-024-425-108

Heilind Number:EDA807-024-425-108
Manufacturer:EDAC
Manufacturer Number:807-024-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers superior protection against heat and mechanical stress. The copper alloy contact material ensures optimal conductivity, while the 24-position, single-row design allows for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it is ideal for high-density PCB applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic systems.