807-024-427-101

Heilind Number:EDA807-024-427-101
Manufacturer:EDAC
Manufacturer Number:807-024-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding electronic applications. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. Featuring a single row layout with 24 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it offers optimal connectivity for your PCB projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in environments with extreme heat fluctuations. Elevate your connectivity solutions with this essential component, a must-have in any engineer's toolbox.