807-024-427-102

Heilind Number:EDA807-024-427-102
Manufacturer:EDAC
Manufacturer Number:807-024-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector is perfect for use in industrial and harsh environments. Its vibrant green color not only adds a pop of visual interest but also signifies its compliance with industry standards. With an amperage rating of 5A, it provides robust power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. Featuring a single row design with 24 positions, it offers seamless connectivity for your circuit boards. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in our High Temp Card Edge Connector for efficient and dependable performance in your electronic systems.