807-024-427-103

Heilind Number:EDA807-024-427-103
Manufacturer:EDAC
Manufacturer Number:807-024-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-427-103

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously crafted for reliable performance in demanding environments. Engineered with precision, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row design and 24 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient power transmission with a 5A amperage rating. Designed for convenience, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for streamlined installations. Operable in extreme temperatures ranging from -40 to 105°C, this connector proves its resilience in any setting. Whether for industrial machinery or consumer electronics, trust in the performance and longevity of our High Temp Card Edge Connector.