807-024-427-107

Heilind Number:EDA807-024-427-107
Manufacturer:EDAC
Manufacturer Number:807-024-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for secure board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row design and twenty-four positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for optimal performance, this connector can handle up to 5A of current and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our product to deliver dependable and efficient connectivity for your PCB applications.