807-024-427-108

Heilind Number:EDA807-024-427-108
Manufacturer:EDAC
Manufacturer Number:807-024-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, the pinnacle of reliability and performance in PCB connectivity. Designed for seamless integration in rigorous industrial environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimum fire safety and longevity. With a single row configuration and 24 gold-plated copper alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and precise alignment on your PCB. Rated for an impressive 5A of current, it can handle high-power applications with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for mission-critical systems that demand uncompromising performance. Upgrade your PCB connectivity with our High Temp Card Edge Connector, and experience the difference quality makes.