807-024-431-101

Heilind Number:EDA807-024-431-101
Manufacturer:EDAC
Manufacturer Number:807-024-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-431-101

Detailed Description

Introducing our 807-024-431-101 High Temp Card Edge Connector, designed to meet the demanding needs of high-temperature environments. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme conditions. With a single row configuration, it offers 24 positions for seamless connectivity. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 5A. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Engineered for versatility, this connector is suitable for a wide range of applications, from industrial machinery to automotive electronics. Trust in its quality and durability, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.