807-024-431-102

Heilind Number:EDA807-024-431-102
Manufacturer:EDAC
Manufacturer Number:807-024-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. This connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire resistance. With a single row configuration, it offers 24 copper alloy contacts for efficient power transmission at up to 5A. The precise .156 inch pitch and .2 inch row spacing guarantee secure mating on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Experience seamless connectivity with our cutting-edge Card Edge Connector.