807-024-431-103

Heilind Number:EDA807-024-431-103
Manufacturer:EDAC
Manufacturer Number:807-024-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-431-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for durability and reliability in even the most demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection against heat and harsh conditions. Perfect for applications requiring a secure connection, it boasts a single row configuration with 24 positions and a pitch of .156 inches. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing excellent conductivity and longevity. With a low row spacing of .2 inches, this connector offers efficient signal transmission on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse settings. Trust in the superior quality of our High Temp Card Edge Connector for seamless board-to-board connections in your electronic designs.