807-024-431-104

Heilind Number:EDA807-024-431-104
Manufacturer:EDAC
Manufacturer Number:807-024-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-431-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. This essential component features a vibrant green color, making it easily recognizable on your PCB. With a robust housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The connector boasts a single row configuration with 24 copper alloy contacts, suitable for high-speed data transfer applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance under extreme conditions. Perfect for use in a variety of electronic devices, this connector is a must-have for any professional or DIY project. Trust in its quality and efficiency to streamline your connectivity needs.