807-024-431-107

Heilind Number:EDA807-024-431-107
Manufacturer:EDAC
Manufacturer Number:807-024-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-431-107

Detailed Description

Introducing our High Temp Card Edge Connector, built with durability and performance in mind. Designed for demanding applications, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and reliable operation. With a single row layout and 24 positions, it offers seamless connectivity for your PCB needs. The contact material is precision-engineered Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure connections. Its straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for your PCB assembly, meeting the highest standards of quality and performance.