807-024-431-112

Heilind Number:EDA807-024-431-112
Manufacturer:EDAC
Manufacturer Number:807-024-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a single row with 24 positions, offering ample connectivity for your PCB needs. With a contact material of copper alloy and UL 94V-0 Diallyl Phthalate housing, it ensures both conductivity and safety. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial applications where durability is paramount. Trust in its 5A amperage rating and robust construction to keep your connections secure and uninterrupted. Elevate your PCB design with this essential component from our comprehensive range of connectors.