807-024-440-203

Heilind Number:EDA807-024-440-203
Manufacturer:EDAC
Manufacturer Number:807-024-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-440-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-440-203

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and high-performance board-to-board PCB connections. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal safety and heat resistance. With two rows of copper alloy contacts, it offers a total of 24 positions with a pitch of .156 inches, making it ideal for a wide range of applications. Its straight mount orientation and .2-inch row spacing provide easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in the most demanding environments. Trust in the quality and dependability of our High Temp Card Edge Connector for all your connectivity needs.