807-024-440-204

Heilind Number:EDA807-024-440-204
Manufacturer:EDAC
Manufacturer Number:807-024-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-440-204

Detailed Description

Introducing our 807-024-440-204 High Temp Card Edge Connector, the essential solution for reliable and efficient board-to-board PCB connectivity in high-temperature environments. This connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, is not only visually striking but also offers exceptional durability and flame resistance. With two rows of copper alloy contacts providing a total of 24 positions, it ensures secure and stable connections with a pitch of .156 inches and row spacing of .2 inches. Designed for seamless integration, this connector boasts a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery, telecommunications equipment, or automotive systems, trust in the performance and longevity of our High Temp Card Edge Connector to meet your connectivity needs with precision and peace of mind. Elevate your PCB design with this essential component, available now in our comprehensive selection of connectors.