807-024-440-207

Heilind Number:EDA807-024-440-207
Manufacturer:EDAC
Manufacturer Number:807-024-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-440-207

Detailed Description

Upgrade your high temperature applications with our 807-024-440-207 Card Edge Connector in sleek green. Designed for optimal performance, this connector can handle up to 5 A of power with ease. Its housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 24 positions each, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it's perfect for tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly. Upgrade your system's connectivity with this high-quality, straight-mount Card Edge Connector.