807-024-440-212

Heilind Number:EDA807-024-440-212
Manufacturer:EDAC
Manufacturer Number:807-024-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-440-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity in demanding environments. Designed for maximum performance, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, each positioned at a pitch of .156 inches, it offers reliable power transmission at an amperage of 5 A. Featuring 24 positions, this straight-mount connector facilitates efficient data transfer with a row spacing of .2 inches. Its robust construction can withstand operating temperatures ranging from -40 to 105°C, making it ideal for use in high-temperature applications. Trust in the quality and precision of our High Temp Card Edge Connector for your connectivity needs.