807-024-441-101

Heilind Number:EDA807-024-441-101
Manufacturer:EDAC
Manufacturer Number:807-024-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-441-101

Detailed Description

Introducing our high-temperature Card Edge Connector, the 807-024-441-101, designed for reliable and efficient board-to-board connections in industrial applications. Boasting a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety even in harsh operating environments. With a single row layout and 24 copper alloy contact positions, it allows for seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, this connector guarantees optimal performance under extreme conditions. Trust in the 807-024-441-101 for your high-temperature connectivity needs.