807-024-441-103

Heilind Number:EDA807-024-441-103
Manufacturer:EDAC
Manufacturer Number:807-024-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust design with a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat and flame resistance. With a single row configuration and 24 positions, it offers efficient and reliable connectivity. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance under extreme conditions. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.