807-024-441-104

Heilind Number:EDA807-024-441-104
Manufacturer:EDAC
Manufacturer Number:807-024-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety compliance. With a single row layout and 24 positions, it offers seamless connectivity for various electronic applications. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and longevity. Engineered for easy installation with a straight mount orientation and a pitch of .156 inches, this connector is perfect for demanding industrial and automotive settings. Operating flawlessly in temperatures ranging from -40 to 105°C, it provides consistent performance even in extreme conditions. Trust in our Card Edge Connector for efficient and durable PCB connections.