807-024-441-107

Heilind Number:EDA807-024-441-107
Manufacturer:EDAC
Manufacturer Number:807-024-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-441-107

Detailed Description

Introducing our High Temp Card Edge Connector, a cutting-edge solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in extreme operating conditions. With a single row configuration and 24 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches. The contact material, crafted from copper alloy, guarantees optimal conductivity. Engineered for precision, this connector boasts a row spacing of .2 inches and a straight mount orientation for easy installation. Its impressive 5A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for demanding environments. Trust in this Card Edge Connector for seamless and secure connections that exceed expectations. Elevate your electronics with the best in class connectivity solutions.