807-024-441-108

Heilind Number:EDA807-024-441-108
Manufacturer:EDAC
Manufacturer Number:807-024-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and efficient board-to-board PCB connections in demanding environments. This essential component features a vibrant Green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and durability. Each connector boasts a single row design with 24 Copper Alloy contact positions, providing a secure and high-speed connection with a pitch of .156 inches. The straight mount orientation and .2 inch row spacing offer easy installation and optimal space utilization. With an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring reliable performance in extreme conditions. Trust in our High Temp Card Edge Connector to deliver seamless connectivity and unmatched durability in your PCB projects.