807-024-441-112

Heilind Number:EDA807-024-441-112
Manufacturer:EDAC
Manufacturer Number:807-024-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connectivity in high-temperature environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is not only visually striking but also ensures superior performance. With a single row design and 24 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Suitable for straight mount orientation, this connector is versatile and easy to integrate into your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial and automotive applications. Trust in our High Temp Card Edge Connector for dependable and durable board-to-board connections.