807-024-442-201

Heilind Number:EDA807-024-442-201
Manufacturer:EDAC
Manufacturer Number:807-024-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-442-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-442-201

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed with performance in mind, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring exceptional conductivity and longevity. With two rows and 24 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Upgrade your connectivity solutions with our High Temp Card Edge Connector and experience unparalleled performance.