807-024-442-202

Heilind Number:EDA807-024-442-202
Manufacturer:EDAC
Manufacturer Number:807-024-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-442-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in high-temperature environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from robust Copper Alloy, this connector ensures optimal performance even in extreme conditions. Featuring two rows of 24 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile and secure board-to-board connectivity. The straight mount orientation makes installation easy and convenient. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where temperature resilience is essential. Trust in the quality and durability of our Card Edge Connector for seamless and dependable electronic connections.