807-024-442-203

Heilind Number:EDA807-024-442-203
Manufacturer:EDAC
Manufacturer Number:807-024-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-442-203

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector. Designed for maximum durability and reliability, this green connector features a dual row design with 24 positions, perfect for high-density applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it can handle up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial environments. Trust in our connector for seamless board-to-board connections in your projects. Explore the full range of board-to-board PCB connectors in our catalog.