807-024-442-207

Heilind Number:EDA807-024-442-207
Manufacturer:EDAC
Manufacturer Number:807-024-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-442-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-442-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for superior performance in demanding electronic applications. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures maximum safety and reliability. Its two rows of copper alloy contacts, featuring a .156-inch pitch and .2-inch row spacing, provide seamless connectivity for up to 24 positions. Engineered for efficiency, this connector boasts a straight mount orientation, facilitating easy installation on PCBs. With an operating temperature range of -40 to 105°C, it is well-equipped to withstand extreme environments. Trust in this connector for seamless and secure board-to-board PCB connections, meeting the highest standards of quality and performance.