807-024-442-212

Heilind Number:EDA807-024-442-212
Manufacturer:EDAC
Manufacturer Number:807-024-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-442-212

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for exceptional durability, this connector ensures secure contact with its Copper Alloy material. With two rows of 24 positions each, it offers ample connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its 5A amperage rating for efficient power transmission. Upgrade your PCB assemblies with this essential component, available now in our extensive product lineup.