807-024-445-101

Heilind Number:EDA807-024-445-101
Manufacturer:EDAC
Manufacturer Number:807-024-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior heat resistance and durability. Its single row configuration, featuring 24 copper alloy contacts, ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for industrial applications, this connector can handle up to 5A of current at operating temperatures ranging from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for your electronic assembly needs.