807-024-445-103

Heilind Number:EDA807-024-445-103
Manufacturer:EDAC
Manufacturer Number:807-024-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in even the most demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row configuration and 24 positions, it offers seamless integration on PCBs, perfect for various applications. Crafted with Copper Alloy contacts and a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this premium connector for robust and high-speed board-to-board connections, essential for powering your innovative technology. Elevate your designs with the reliability and performance of our High Temp Card Edge Connector.