807-024-445-104

Heilind Number:EDA807-024-445-104
Manufacturer:EDAC
Manufacturer Number:807-024-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-445-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Engineered for reliability, this connector features a single row with 24 positions, ensuring seamless communication on your PCB. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, offering excellent heat resistance and protection. With a contact material of Copper Alloy, you can trust in secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Upgrade your connectivity with our Green High Temp Card Edge Connector, the perfect solution for your electronic devices.