807-024-445-107

Heilind Number:EDA807-024-445-107
Manufacturer:EDAC
Manufacturer Number:807-024-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-445-107

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, a crucial component for seamless connectivity in electronic systems. Designed for durability and efficiency, this connector boasts a vibrant green color and is built to handle demanding environments with an operating temperature range of -40 to 105°C. With a single row layout and 24 positions, it provides ample connectivity options for your PCB needs. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. Featuring copper alloy contacts, it guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in industrial machinery or telecommunications equipment, this connector excels in maintaining signal integrity. Trust in its 5A amperage rating for consistent performance, even under heavy loads. Upgrade your connectivity solutions with this essential component from our extensive range of PCB connectors.