807-024-445-108

Heilind Number:EDA807-024-445-108
Manufacturer:EDAC
Manufacturer Number:807-024-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional durability and heat resistance. Perfect for high-speed data and power transmission, it features a single row design with 24 copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing ensure precise connections on your PCB. Designed for seamless integration, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality construction for secure board-to-board connections in your industrial or commercial applications. Elevate your connectivity solutions with this essential component.