807-024-447-101

Heilind Number:EDA807-024-447-101
Manufacturer:EDAC
Manufacturer Number:807-024-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-101

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable and durable performance in demanding electronic applications. Featuring a vibrant Green color and meticulously crafted from UL 94V-0 Diallyl Phthalate, this connector ensures maximum safety and efficiency. With a single row layout and 24 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Trust in its straight mount orientation for easy installation and dependable connection. Upgrade your PCB setup with this essential component from our extensive range of connectors.