807-024-447-102

Heilind Number:EDA807-024-447-102
Manufacturer:EDAC
Manufacturer Number:807-024-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector offers a single row layout with 24 positions, ideal for streamlined and space-saving installations. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it ensures robust performance even in extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless connectivity and signal transmission. Its straight mount orientation allows for easy integration, while its 5A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various industrial applications. Explore our full range of connectors for your PCB assembly needs.