807-024-447-103

Heilind Number:EDA807-024-447-103
Manufacturer:EDAC
Manufacturer Number:807-024-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in demanding environments. With a vibrant green color for easy identification, this connector features a single row layout with 24 positions, suitable for a variety of applications. Built to withstand high temperatures ranging from -40 to 105 °C, it is ideal for use in industrial and automotive settings. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with copper alloy contacts, it guarantees efficient power transfer with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment and secure connections. Offering a straight mount orientation, installation is quick and hassle-free. Trust in the quality and performance of our High Temp Card Edge Connector for seamless PCB connectivity.