807-024-447-104

Heilind Number:EDA807-024-447-104
Manufacturer:EDAC
Manufacturer Number:807-024-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures high performance even in extreme temperatures, with an operating range of -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. The connector boasts 24 positions, perfect for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in the quality and reliability of our Card Edge Connector for all your board-to-board PCB connection requirements.