807-024-447-107

Heilind Number:EDA807-024-447-107
Manufacturer:EDAC
Manufacturer Number:807-024-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity in demanding industrial environments. Crafted with precision and reliability in mind, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional heat resistance and flame retardancy. With a single row configuration and 24 contact positions, it offers streamlined connectivity for a wide range of applications. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission efficiency. Designed for straight mount orientation, this connector is easy to install and offers a secure connection every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect solution for high-temp environments where performance and durability are paramount. Elevate your PCB connectivity with our High Temp Card Edge Connector.