807-024-447-108

Heilind Number:EDA807-024-447-108
Manufacturer:EDAC
Manufacturer Number:807-024-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for exceptional reliability in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and flame retardancy. With a single row configuration and 24 gold-plated contacts crafted from durable copper alloy, it guarantees seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Engineered for precision, this connector offers a stable mount orientation and an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and performance of our High Temp Card Edge Connector for your critical electronic systems.