807-024-447-112

Heilind Number:EDA807-024-447-112
Manufacturer:EDAC
Manufacturer Number:807-024-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both quality and safety standards are met. With a single row layout and 24 gold-plated copper alloy contacts, it provides a seamless connection for your PCB applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industry requiring high-performance board-to-board connectivity. Trust in our product to deliver exceptional functionality and longevity in even the most demanding conditions.