807-024-453-101

Heilind Number:EDA807-024-453-101
Manufacturer:EDAC
Manufacturer Number:807-024-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 24 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the .2-inch row spacing allows for easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Its right-angle mount orientation further enhances flexibility in installation. Trust in this essential component for seamless and secure connections in your electronic systems.