807-024-453-102

Heilind Number:EDA807-024-453-102
Manufacturer:EDAC
Manufacturer Number:807-024-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-453-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and efficient board-to-board connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior durability and safety. Its single row design features 24 positions, each crafted with high-performance copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise and secure mating, while the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications, making it a must-have component for your PCB assembly projects. Elevate your connectivity game with the unmatched performance of our High Temp Card Edge Connector.