807-024-453-103

Heilind Number:EDA807-024-453-103
Manufacturer:EDAC
Manufacturer Number:807-024-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its exceptional durability and reliability. With a current rating of 5 A, it ensures efficient power transmission in high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent heat resistance and flame retardant properties for added safety. This single-row connector with 24 positions is ideal for board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Its Copper Alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for flexible PCB layout. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial, automotive, and other rugged electronics applications. Trust in its performance, trust in our commitment to quality.