807-024-453-107

Heilind Number:EDA807-024-453-107
Manufacturer:EDAC
Manufacturer Number:807-024-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With a single row layout and 24 positions, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial electronics. Trust in its quality and performance for all your PCB connection needs.