807-024-453-108

Heilind Number:EDA807-024-453-108
Manufacturer:EDAC
Manufacturer Number:807-024-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-453-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row of 24 positions, it offers convenient and space-saving connectivity for your PCB applications. The contact material, Copper Alloy, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature industrial settings. Its right-angle mount orientation allows for easy installation, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Trust in this connector for high performance and longevity in your board-to-board PCB connections.