807-024-453-112

Heilind Number:EDA807-024-453-112
Manufacturer:EDAC
Manufacturer Number:807-024-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 24 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for right angle mounting, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp applications. Trust in its quality and performance for all your board-to-board PCB connection needs.